+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA416X-800BTQ

Triac; 800V; 16A; TO220FP; Igt: 50mA; Ifsm: 160A; 3Q,Hi-Com

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA416X-800BTQ
TME Symbol:
BTA416X-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
TO220FP
Gate current
50mA
Max. forward impulse current
160A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA416X-800BTQ
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.