+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB801P-FBC

Distribution box; PIN: 4; M12 female; socket; 30VDC; -25÷85°C


Manufacturer: MOLEX

Manufacturer part number:
BTB801P-FBC
TME Symbol:
BTB801P-FBC

Specification

Manufacturer
MOLEX
Type of sensors accessories
distribution box
Number of pins
4
Cable/adapter structure
M12 female
Connector
socket
Max. operating voltage
30V DC
Kind of output connector
M23 male socket 12pin
Operating temperature
-25...85°C
Gross weight289.8 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
BTB801P-FBC
0 in TME stock
Net price for quantities from 1 pcs - 59.18 USDGross price for quantities from 1 pcs - 59.18 USD
Net price for quantities from 5 pcs - 56.55 USDGross price for quantities from 5 pcs - 56.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.