+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTLI

Contact block; Illumin: yes; Contacts: NO x2; Cap: W2x4,6d; 3mm


Manufacturer: SCHLEGEL

Manufacturer part number:
BTLI
TME Symbol:
BTLI

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
Illumination
yes
Contacts configuration
NO x2
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
0.2A / 250V DC
Kind of handle
W2x4,6d
Key stroke
3mm
Mechanical durability
1000000 cycles
Operating temperature
-30...55°C
Gross weight10.05 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BTLI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD