+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTN K02 90

Button; round; black; Ø8mm


Manufacturer: C&K

Manufacturer part number:
BTN K02 90
TME Symbol:
BTNK0290

Specification

Manufacturer
C&K
Type of switch accessories
button
Button shape
round
Colour
black
Button size
Ø8mm
Related items
KSA, KSL
Gross weight0.273 g
Certificates
See other products in this category: Microswitches TACT C&K,
*
BTN K02 90
1054 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.65 USDGross price for quantities from 20 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs