+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTN KSC9 20

Button; 15.4mm; round; grey


Manufacturer: C&K

Manufacturer part number:
BTN KSC9 20
TME Symbol:
BTNKSC920

Specification

Manufacturer
C&K
Type of switch accessories
button
Button height
15.4mm
Button shape
round
Colour
grey
Related items
KSC9
Gross weight0.21 g
Certificates
See other products in this category: Microswitches TACT C&K,
*
BTN KSC9 20
3238 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs