+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 2.4A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | TO252-3 | |
On-state resistance | 70mΩ | |
Technology | HITFET® | |
Output voltage | 42V |