+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS4142N

IC: power switch; high-side; 1.4A; Ch: 1; N-Channel; SMD; SOT223-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS4142N
TME Symbol:
BTS4142N

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.4A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT223-3
On-state resistance
0.15Ω
Technology
Classic PROFET
Supply voltage
  • 12...45V DC
Gross weight0.135 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS4142N
77 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 40 pcs - 2.03 USDGross price for quantities from 40 pcs - 2.03 USD
Net price for quantities from 80 pcs - 1.87 USDGross price for quantities from 80 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs