+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 11A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | THT | |
Case | TO220-5 | |
Technology | High Current PROFET | |
Output voltage | 4.5...42V |