+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS441RG

IC: power switch; high-side; 17A; Ch: 1; N-Channel; SMD; TO263-5


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS441RG
TME Symbol:
BTS441RG

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
17A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TO263-5
On-state resistance
15mΩ
Technology
Classic PROFET
Output voltage
4.75...43V
Gross weight1.875 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS441RG
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.