+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS442E2

IC: power switch; high-side; 21A; Ch: 1; N-Channel; THT; TO220-5

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS442E2
TME Symbol:
BTS442E2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
21A
Number of channels
1
Kind of output
N-Channel
Mounting
THT
Case
TO220-5
Technology
High Current PROFET
Output voltage
63V
Gross weight2.103 g
Certificates
*
BTS442E2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs