+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS452R

IC: power switch; high-side; 1.8A; Ch: 1; N-Channel; SMD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS452R
TME Symbol:
BTS452R

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.8A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-TO252-5-11
On-state resistance
0.2Ω
Technology
Classic PROFET
Output voltage
62V
Supply voltage
  • 6...52V DC
Gross weight0.45 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS452R
2212 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
Net price for quantities from 2500 pcs - 1.27 USDGross price for quantities from 2500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs