+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS5012SDA

IC: power switch; high-side; 6A; Ch: 1; N-Channel; SMD; TO252-5


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS5012SDA
TME Symbol:
BTS5012SDA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
6A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TO252-5
On-state resistance
12mΩ
Technology
High Current PROFET
Supply voltage
  • 5.5...20V DC
Gross weight0.47 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS5012SDA
858 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs