+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS6142D

IC: power switch; high-side; 7A; Ch: 1; N-Channel; SMD; TO252-5


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS6142D
TME Symbol:
BTS6142D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
7A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
TO252-5
On-state resistance
10mΩ
Technology
High Current PROFET
Supply voltage
  • 5.5...38V DC
Gross weight2 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS6142D
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.79 USDGross price for quantities from 250 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.