+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTS6163D

IC: power switch; high-side; 5.5A; Ch: 1; N-Channel; SMD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BTS6163D
TME Symbol:
BTS6163D

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
PG-TO252-5-11
On-state resistance
20mΩ
Technology
Classic PROFET
Supply voltage
  • 5.5...62V DC
Gross weight0.495 g
Certificates
See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
BTS6163D
822 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.19 USD
Net price for quantities from 500 pcs - 3.04 USDGross price for quantities from 500 pcs - 3.04 USD
Net price for quantities from 1000 pcs - 3.00 USDGross price for quantities from 1000 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs