+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-00201-0

Clip-on probe; hook type; 10A; black; beryllium copper; 1kV; 44mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00201-0
TME Symbol:
BU-00201-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
10A
Colour
black
Contact material
beryllium copper
Rated voltage
1kV
Length
44mm
Material
stainless steel
Plating material
polyamide
Gross weight2.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-00201-0
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 20 pcs - 3.32 USDGross price for quantities from 20 pcs - 3.32 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD