+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-00287

Test leads; Urated: 300V; Inom: 7A; Len: 0.46m; crocodile clip


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00287
TME Symbol:
BU-00287

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Rated voltage
0.3kV
Current rating
7A
Cable length
0.46m
Test lead configuration
crocodile clip
Colour
black, green, red, white, yellow
Wire cross-section
0.33mm2
Wire insulation material
PVC
Gross weight78.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
BU-00287
23 in TME stock
Net price for quantities from 1 set - 10.53 USDGross price for quantities from 1 set - 10.53 USD
Net price for quantities from 10 set - 9.67 USDGross price for quantities from 10 set - 9.67 USD
Net price for quantities from 50 set - 9.05 USDGross price for quantities from 50 set - 9.05 USD
Net price for quantities from 200 set - 8.54 USDGross price for quantities from 200 set - 8.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 set