+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2030-A-36-2

Test lead: single; 5A; banana plug 4mm,crocodile clip; Len: 0.9m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2030-A-36-2
TME Symbol:
BU-2030-A-36-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Current rating
5A
Connector variant
with 4mm axial socket
Rated voltage
0.3kV
Cable length
0.9m
Colour
red
Wire cross-section
0.51mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight20.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2030-A-36-2
16 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 50 pcs - 9.13 USDGross price for quantities from 50 pcs - 9.13 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
Net price for quantities from 200 pcs - 8.51 USDGross price for quantities from 200 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs