+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-20431-0

Clip-on probe; hook type; 15A; 1kVDC; black; 116.84mm

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-20431-0
TME Symbol:
BU-20431-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
15A
Rated voltage
1kV DC
Colour
black
Contact material
beryllium copper
Contact plating
nickel plated
Overall length
116.84mm
Gross weight16.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-20431-0
25 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 5 pcs - 9.81 USDGross price for quantities from 5 pcs - 9.81 USD
Net price for quantities from 10 pcs - 9.38 USDGross price for quantities from 10 pcs - 9.38 USD
Net price for quantities from 20 pcs - 8.54 USDGross price for quantities from 20 pcs - 8.54 USD
Net price for quantities from 50 pcs - 7.20 USDGross price for quantities from 50 pcs - 7.20 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs