+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-20431-2

Clip-on probe; hook type; 15A; 1kVDC; red; beryllium copper


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-20431-2
TME Symbol:
BU-20431-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
15A
Rated voltage
1kV DC
Colour
red
Contact material
beryllium copper
Contact plating
nickel plated
Overall length
116.84mm
Gross weight17.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-20431-2
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 20 pcs - 8.41 USDGross price for quantities from 20 pcs - 8.41 USD
Net price for quantities from 50 pcs - 7.09 USDGross price for quantities from 50 pcs - 7.09 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD