+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-20433-0

Clip-on probe; hook type; 1A; black; steel; 1kV; 190mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-20433-0
TME Symbol:
BU-20433-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
1A
Colour
black
Contact material
steel
Rated voltage
1kV
Overall length
190mm
Conform to the norm
CAT III 1000V EN 61010
Connection
banana 4mm socket
Gross weight20.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-20433-0
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 14.44 USDGross price for quantities from 10 pcs - 14.44 USD
Net price for quantities from 50 pcs - 13.64 USDGross price for quantities from 50 pcs - 13.64 USD