+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-21434-2

Clip-on probe; crocodile; 10A; red; 1kV; 155mm; banana 4mm socket


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21434-2
TME Symbol:
BU-21434-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
10A
Colour
red
Rated voltage
1kV
Overall length
155mm
Conform to the norm
CAT III 1000V EN 61010
Connection
banana 4mm socket
Gross weight22.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-21434-2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 19.77 USD
Net price for quantities from 25 pcs - 18.41 USDGross price for quantities from 25 pcs - 18.41 USD
Net price for quantities from 200 pcs - 17.29 USDGross price for quantities from 200 pcs - 17.29 USD