+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2241-D-48-2

Test lead; 20A; probe tip,angular banana plug 4mm; Urated: 1kV


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2241-D-48-2
TME Symbol:
BU-2241-D-48-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
1.2m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight41.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2241-D-48-2
6 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 25 pcs - 6.20 USDGross price for quantities from 25 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts