+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2641-D-48-2

Test lead; 10A; probe tip,banana plug 4mm; Urated: 600V; Len: 1.2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2641-D-48-2
TME Symbol:
BU-2641-D-48-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.6kV
Cable length
1.2m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight40.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2641-D-48-2
1 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 5 pcs - 8.59 USDGross price for quantities from 5 pcs - 8.59 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.