+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-30211-4

Laboratory connector: fork terminals; 60VDC; 36A; yellow; 30VAC

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-30211-4
TME Symbol:
BU-30211-4

Specification

Manufacturer
MUELLER ELECTRIC
Type of lab connector
fork terminals
Rated voltage
30V AC/60V DC
Current rating
36A
Colour
yellow
Overall length
43mm
Stud terminal maximal diameter
4mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Cable/adapter structure
  • banana 4mm plug
  • fork terminal
Gross weight2.885 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fork plugs MUELLER ELECTRIC,
*
BU-30211-4
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)