+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-3180-E-24-2

Test lead; 5A; square pin receptacle,crocodile clip; Len: 0.61m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-3180-E-24-2
TME Symbol:
BU-3180-E-24-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Cable length
0.61m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • crocodile clip
  • square pin receptacle
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-3180-E-24-2
3 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 50 pcs - 7.43 USDGross price for quantities from 50 pcs - 7.43 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
Net price for quantities from 200 pcs - 6.92 USDGross price for quantities from 200 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)