+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-4062-C-24-2

Test lead: single; 20A; probe tip x2,angular banana plug 4mm x2


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4062-C-24-2
TME Symbol:
BU-4062-C-24-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Current rating
20A
Rated voltage
1kV
Cable length
2.7m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-4062-C-24-2
0 in TME stock
Net price for quantities from 1 pcs - 31.51 USDGross price for quantities from 1 pcs - 31.51 USD
Net price for quantities from 5 pcs - 29.57 USDGross price for quantities from 5 pcs - 29.57 USD
Net price for quantities from 50 pcs - 27.24 USDGross price for quantities from 50 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.