+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-4150031036

Cable; 0.91m; SMA male,SMA female; shielded; transparent; 50Ω; 36"


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4150031036
TME Symbol:
BU-4150031036

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.91m
Shield structure
shielded
Contact plating
gold-plated
Insulation colour
transparent
Connector variant
straight
Impedance
50Ω
Cable length - inch
36"
Operating temperature
-65...150°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight19.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
BU-4150031036
1 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 5 pcs - 16.49 USDGross price for quantities from 5 pcs - 16.49 USD
Net price for quantities from 10 pcs - 14.74 USDGross price for quantities from 10 pcs - 14.74 USD
Net price for quantities from 20 pcs - 12.83 USDGross price for quantities from 20 pcs - 12.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs