+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-4150032006

Cable; 0.15m; SMA male,both sides; shielded; transparent; angled


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4150032006
TME Symbol:
BU-4150032006

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.15m
Shield structure
shielded
Contact plating
gold-plated
Insulation colour
transparent
Connector variant
angled
Impedance
50Ω
Cable length - inch
6"
Operating temperature
-65...150°C
Cable/adapter structure
  • both sides
  • SMA male
Gross weight10.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
BU-4150032006
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 16.47 USD
Net price for quantities from 10 pcs - 14.72 USDGross price for quantities from 10 pcs - 14.72 USD
Net price for quantities from 20 pcs - 12.81 USDGross price for quantities from 20 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs