+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-5100-A-4-0

Test lead; BNC plug,free end; Urated: 300V; Len: 0.18m; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5100-A-4-0
TME Symbol:
BU-5100-A-4-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.3kV
Cable length
0.18m
Colour
black
Material
copper
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • free end
Gross weight15.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5100-A-4-0
7 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD
Net price for quantities from 10 pcs - 10.74 USDGross price for quantities from 10 pcs - 10.74 USD
Net price for quantities from 50 pcs - 10.12 USDGross price for quantities from 50 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.