+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-60HT

Crocodile clip; 10A; Grip capac: max.7.9mm; Socket size: 4mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-60HT
TME Symbol:
BU-60HT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Socket size
4mm
Overall length
50.1mm
Contact plating
tinned
Contact material
steel
Test accessories features
high temperature rated
Mounting
crimped, plug-in, soldered
Gross weight3.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips MUELLER ELECTRIC,
*
BU-60HT
32 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs