+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P3285

T adapter; BNC male,BNC female x2; PTFE; 50Ω


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3285
TME Symbol:
BU-P3285

Specification

Manufacturer
MUELLER ELECTRIC
Type of transition
T adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC female x2
  • BNC male
Gross weight22.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF adapters MUELLER ELECTRIC,
*
BU-P3285
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 100 pcs - 9.30 USDGross price for quantities from 100 pcs - 9.30 USD