+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P3925-2

Clip-on probe; hook type; 5A; red; Contacts: beryllium copper

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3925-2
TME Symbol:
BU-P3925-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Colour
red
Contact material
beryllium copper
Rated voltage
0.3kV
Length
59.7mm
Material
stainless steel
Plating material
fiberglass, polyamide
Operating temperature
-40...105°C
Gross weight3.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-P3925-2
51 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)