+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P4969

Test lead; BNC socket,free end; Urated: 500V; black,red

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P4969
TME Symbol:
BU-P4969

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.5kV
Colour
black, red
Insulator material
PVC
Test lead configuration
  • BNC socket
  • free end
Gross weight10.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P4969
23 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.11 USDGross price for quantities from 3 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.61 USDGross price for quantities from 10 pcs - 9.61 USD
Net price for quantities from 50 pcs - 9.07 USDGross price for quantities from 50 pcs - 9.07 USD
Net price for quantities from 200 pcs - 8.59 USDGross price for quantities from 200 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)