+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU21078FV-E2

I2C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU21078FV-E2
TME Symbol:
BU21078FVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Interface
I2C
Mounting
SMD
Operating temperature
-20...85°C
DC supply current
3.5mA
Gross weight0.15 g
See other products in this category: Drivers - integrated circuits ROHM SEMICONDUCTOR
*
BU21078FV-E2
490 in an external stock
Net price for quantities from 40 pcs - 1.92 USDGross price for quantities from 40 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 300 pcs - 1.49 USDGross price for quantities from 300 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.