+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7462SFVM-TR

IC: operational amplifier; 1MHz; Ch: 2; 1.7÷5.5VDC; MSOP8; 6mV

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7462SFVM-TR
TME Symbol:
BU7462SFVM-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
MSOP8
Operating temperature
-40...105°C
Slew rate
1V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7462SFVM-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 6000 pcs - 0.33 USDGross price for quantities from 6000 pcs - 0.33 USD
Net price for quantities from 9000 pcs - 0.31 USDGross price for quantities from 9000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)