+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUAB220

Cable; USB 2.0; USB A plug,USB B plug; 2m; black; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
BUAB220
TME Symbol:
BUAB220

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight88.6 g
Certificates
EAN code4052792037036
See other products in this category: USB cables and adapters LOGILINK,
*
BUAB220
11 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)