+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUAM210

Cable; USB 2.0; USB A plug,USB B micro plug; 1m; black; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
BUAM210
TME Symbol:
BUAM210

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight42.79 g
Certificates
EAN code4052792037050
See other products in this category: USB cables and adapters LOGILINK,
*
BUAM210
7 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
Net price for quantities from 5 pcs - 5.67 USDGross price for quantities from 5 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)