+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EECF5R5U104

Supercapacitor; THT; 0.1F; 5.5VDC; Ø13x7mm; Pitch: 5mm; -25÷70°C


Manufacturer: PANASONIC

Manufacturer part number:
EECF5R5U104
TME Symbol:
BUC-0.1F-

Specification

Manufacturer
PANASONIC
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø13x7mm
Terminal pitch
5mm
Operating temperature
-25...70°C
Trade name
EDLC
Gross weight2.735 g
Certificates
See other products in this category: Supercapacitors PANASONIC
*
EECF5R5U104
Product withdrawn from the offer
Use the specification table below to search for similar products