+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUK6D43-60EX

Transistor: N-MOSFET; unipolar; 60V; 8.2A; Idm: 52A; 15W


Manufacturer: NEXPERIA

Manufacturer part number:
BUK6D43-60EX
TME Symbol:
BUK6D43-60EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
8.2A
Pulsed drain current
52A
Power dissipation
15W
Case
DFN6, SOT1220
Gate-source voltage
±20V
On-state resistance
93mΩ
Mounting
SMD
Gate charge
18nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
BUK6D43-60EX
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs