+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUK7K17-80EX

Transistor: N-MOSFET x2; unipolar; 80V; 15A; Idm: 84A; 64W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK7K17-80EX
TME Symbol:
BUK7K17-80EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
15A
Pulsed drain current
84A
Power dissipation
64W
Case
LFPAK33, SOT1210
Gate-source voltage
±20V
On-state resistance
42mΩ
Mounting
SMD
Gate charge
32.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK7K17-80EX
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product