+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUK7K18-40EX

Transistor: N-MOSFET x2; unipolar; 40V; 22A; Idm: 127A; 38W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK7K18-40EX
TME Symbol:
BUK7K18-40EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
22A
Pulsed drain current
127A
Power dissipation
38W
Case
LFPAK33, SOT1210
Gate-source voltage
±20V
On-state resistance
37.4mΩ
Mounting
SMD
Gate charge
11.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK7K18-40EX
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product