+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUK7V4R2-40HX

Transistor: N-MOSFET x2; unipolar; 40V; 69.5A; Idm: 393A; 85W


Manufacturer: NEXPERIA

Manufacturer part number:
BUK7V4R2-40HX
TME Symbol:
BUK7V4R2-40HX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
69.5A
Pulsed drain current
393A
Power dissipation
85W
Case
LFPAK33, SOT1210
Gate-source voltage
±20V
On-state resistance
8.8mΩ
Mounting
SMD
Gate charge
37nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK7V4R2-40HX
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order