+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUK9K30-80EX

Transistor: N-MOSFET x2; unipolar; 80V; 12A; Idm: 68A; 53W

Manufacturer: NEXPERIA

Manufacturer part number:
BUK9K30-80EX
TME Symbol:
BUK9K30-80EX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
12A
Pulsed drain current
68A
Power dissipation
53W
Case
LFPAK33, SOT1210
Gate-source voltage
±10V
On-state resistance
75mΩ
Mounting
SMD
Gate charge
17.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
BUK9K30-80EX
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product