+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L105FC

Supercapacitor; THT; 1F; 2.8VDC; ±20%; Ø6.3x9.8mm; 400mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L105FC
TME Symbol:
BUP002R8L105FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø6.3x9.8mm
ESR value
400mΩ
Operating temperature
-40...65°C
Height
9.8mm
Diameter
6.3mm
Gross weight0.518 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L105FC
4151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.72 USDGross price for quantities from 2 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 80 pcs - 0.39 USDGross price for quantities from 80 pcs - 0.39 USD
Net price for quantities from 160 pcs - 0.37 USDGross price for quantities from 160 pcs - 0.37 USD
Net price for quantities from 320 pcs - 0.35 USDGross price for quantities from 320 pcs - 0.35 USD
Net price for quantities from 720 pcs - 0.34 USDGross price for quantities from 720 pcs - 0.34 USD
Packaging method by the manufacturer:
Tray = 80 pcsCardboard = 720 pcs