+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L106FA

Supercapacitor; THT; 10F; 2.8VDC; ±20%; Ø10x25mm; 65mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L106FA
TME Symbol:
BUP002R8L106FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø10x25mm
ESR value
65mΩ
Operating temperature
-40...65°C
Height
25mm
Diameter
10mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L106FA
0 in TME stock
Net price for quantities from 360 pcs - 0.53 USDGross price for quantities from 360 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)