+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L106FB

Supercapacitor; THT; 10F; 2.8VDC; Ø12.5x21mm; 55mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L106FB
TME Symbol:
BUP002R8L106FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.8V DC
Body dimensions
Ø12.5x21mm
ESR value
55mΩ
Operating temperature
-40...65°C
Height
21mm
Diameter
12.5mm
Gross weight3.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L106FB
319 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 64 pcs - 0.70 USDGross price for quantities from 64 pcs - 0.70 USD
Net price for quantities from 128 pcs - 0.65 USDGross price for quantities from 128 pcs - 0.65 USD
Net price for quantities from 320 pcs - 0.64 USDGross price for quantities from 320 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 64 pcsCardboard = 320 pcs