+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L206FC

Supercapacitor; THT; 20F; 2.8VDC; ±20%; Ø16x20mm; 40mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L206FC
TME Symbol:
BUP002R8L206FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
20F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø16x20mm
ESR value
40mΩ
Operating temperature
-40...65°C
Height
20mm
Diameter
16mm
Gross weight5.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L206FC
637 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 40 pcs - 1.05 USDGross price for quantities from 40 pcs - 1.05 USD
Net price for quantities from 80 pcs - 0.98 USDGross price for quantities from 80 pcs - 0.98 USD
Net price for quantities from 120 pcs - 0.96 USDGross price for quantities from 120 pcs - 0.96 USD
Net price for quantities from 240 pcs - 0.95 USDGross price for quantities from 240 pcs - 0.95 USD
Net price for quantities from 480 pcs - 0.93 USDGross price for quantities from 480 pcs - 0.93 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 200 pcs