+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP002R8L606FC

Supercapacitor; THT; 60F; 2.8VDC; ±20%; Ø18x34mm; 30mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BUP002R8L606FC
TME Symbol:
BUP002R8L606FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
60F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø18x34mm
ESR value
30mΩ
Operating temperature
-40...65°C
Height
34mm
Diameter
18mm
Gross weight10.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP002R8L606FC
470 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 120 pcs - 1.54 USDGross price for quantities from 120 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs