+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP003R0L606FC

Supercapacitor; THT; 60F; 3VDC; ±20%; Ø18x34mm; 45mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0L606FC
TME Symbol:
BUP003R0L606FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
60F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø18x34mm
ESR value
45mΩ
Operating temperature
-40...65°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0L606FC
0 in TME stock
Net price for quantities from 480 pcs - 1.18 USDGross price for quantities from 480 pcs - 1.18 USD
No. of pieces (Multiplicity: 480)