+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170242

Wire; UNITRONIC® BUS EIB COMBI; 2x2x0.8mm,3x1.5mm2; wire; Cu; PVC


Manufacturer: LAPP

Manufacturer part number:
2170242
TME Symbol:
BUS-COMBI-EIB

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS EIB COMBI
Cable structure
2x2x0.8mm+3x1.5mm2
Number of cores
7
No. of pairs
2
Core diameter
0.8mm
Core section
1.5mm2
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
green
Operating temperature
-30...70°C
Cable external diameter
12.7mm
CPR standard
Eca
Flexibility class
5
Rated voltage
0.25kV
Cable features
twisted four conductors
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Cable application
  • air-conditioning technology
  • EiB/KNX
  • PROFIBUS
Gross weight194.956 g
Certificates
EAN code4044773123418

WATCH VIDEO

See other products in this category: Building Automation Bus Cables LAPP,
See other products from this series.:
*
2170242
66 in TME stock
Net price for quantities from 1 m - 9.51 USDGross price for quantities from 1 m - 9.51 USD
Net price for quantities from 10 m - 8.65 USDGross price for quantities from 10 m - 8.65 USD
Net price for quantities from 25 m - 7.78 USDGross price for quantities from 25 m - 7.78 USD
Net price for quantities from 50 m - 6.92 USDGross price for quantities from 50 m - 6.92 USD
Net price for quantities from 100 m - 6.05 USDGross price for quantities from 100 m - 6.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.